896-030-558-803

Heilind Number:EDA896-030-558-803
Manufacturer:EDAC
Manufacturer Number:896-030-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-558-803

Detailed Description

Efficiently connect high-temperature PCBs with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and thirty positions, they provide ample connectivity for your devices. The copper alloy contact material ensures reliable transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, these connectors can withstand extreme temperatures ranging from -40 to 105°C. Trust in their quality to elevate your PCB connectivity solutions.