896-030-558-804

Heilind Number:EDA896-030-558-804
Manufacturer:EDAC
Manufacturer Number:896-030-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-558-804

Detailed Description

Enhance the efficiency and reliability of your electronic connections with our High Temp Card Edge Connectors. Perfect for demanding applications, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing material and high-temperature operating range of -40 to 105°C. With a right-angle mount orientation and two rows of 30 copper alloy contacts, they ensure seamless board-to-board PCB connectivity. Designed for optimal performance, these connectors offer a pitch of .125 inches and row spacing of .2 inches, meeting the strictest industry standards for amperage and contact materials. Trust in their quality and precision to streamline your electronic projects.