896-030-558-807

Heilind Number:EDA896-030-558-807
Manufacturer:EDAC
Manufacturer Number:896-030-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-558-807

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for durability, they feature a housing made of UL 94V-0 Polyphenylene Sulfide that can withstand extreme conditions. With a 3A amperage and copper alloy contacts, these connectors ensure reliable power transmission. Their 2-row configuration and 30 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Perfect for space-saving installation, they come in a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your PCB setup with these high-performance components.