896-030-558-812

Heilind Number:EDA896-030-558-812
Manufacturer:EDAC
Manufacturer Number:896-030-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-558-812

Detailed Description

Elevate your high temperature connectivity solutions with our robust Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a 3A amperage rating and copper alloy contacts, they guarantee efficient power transmission. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, offers seamless integration on your PCB. Boasting 30 positions in total, these connectors provide ample connectivity options. Their right angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.