896-030-559-101

Heilind Number:EDA896-030-559-101
Manufacturer:EDAC
Manufacturer Number:896-030-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 30 positions, ensuring seamless integration. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional heat resistance, making them ideal for high-temperature environments. Crafted with precision, the copper alloy contacts guarantee reliable power transmission. With a pitch of .125 inches and a row spacing of .2 inches, these connectors provide efficient signal transfer. Their right-angle mount orientation allows for easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.