896-030-559-103

Heilind Number:EDA896-030-559-103
Manufacturer:EDAC
Manufacturer Number:896-030-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliability in high-temperature environments, these connectors feature a single row with 30 positions, ensuring seamless data and power transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they guarantee robust performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures dependable operation in diverse settings. Ideal for demanding applications, these connectors are the perfect solution for achieving secure and efficient board-to-board connections.