896-030-559-104

Heilind Number:EDA896-030-559-104
Manufacturer:EDAC
Manufacturer Number:896-030-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-104

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors boast a sleek black finish and a single row layout, perfect for streamlined PCB setups. With a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. Each connector features 30 positions, with contact material made of high-quality Copper Alloy for optimal conductivity. Their right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your connectivity solutions with these cutting-edge Card Edge Connectors.