896-030-559-107

Heilind Number:EDA896-030-559-107
Manufacturer:EDAC
Manufacturer Number:896-030-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black exterior and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in high-temperature environments. With a single row layout and a pitch of .125 inches, they offer convenient installation on your PCB. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for flexible positioning. Boasting 30 positions and an amperage rating of 3A, these connectors are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have for any industry. Upgrade your connectivity solutions with these cutting-edge Card Edge Connectors.