896-030-559-108

Heilind Number:EDA896-030-559-108
Manufacturer:EDAC
Manufacturer Number:896-030-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-108

Detailed Description

Enhance your high-temperature circuit connections with these robust Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout featuring 30 Copper Alloy contact positions, they offer reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the Right Angle mount orientation enables efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for secure and stable board-to-board connections in various electronic applications. Elevate your connectivity standards with these high-quality components.