896-030-559-112

Heilind Number:EDA896-030-559-112
Manufacturer:EDAC
Manufacturer Number:896-030-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-112

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors guarantee reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they ensure durability and efficient signal transfer. Perfect for single-row applications, these connectors offer seamless integration with a pitch of .125 in and row spacing of .2 in. With 30 positions available, they provide ample room for your connection needs. Their right-angle mount orientation allows for flexible installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial environments. Trust in their quality and performance for your board-to-board PCB connection requirements.