896-030-559-201

Heilind Number:EDA896-030-559-201
Manufacturer:EDAC
Manufacturer Number:896-030-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation in high-temperature environments. With a 2-row configuration and 30 positions, they provide ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Engineered for versatility, these connectors offer right-angle mount orientation, making them ideal for various applications. Whether you're working in extreme temperatures or demanding conditions, trust in the -40 to 105°C operating temperature range for consistent performance. Upgrade your connectivity solutions with these essential components.