896-030-559-202

Heilind Number:EDA896-030-559-202
Manufacturer:EDAC
Manufacturer Number:896-030-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-202

Detailed Description

Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and 30 positions, they offer ample connectivity options for your PCB projects. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee reliable power transmission. The right-angle mount orientation and -40 to 105°C operating temperature range further enhance their versatility. Trust in our High Temp Card Edge Connectors for seamless and efficient board-to-board connections.