896-030-559-207

Heilind Number:EDA896-030-559-207
Manufacturer:EDAC
Manufacturer Number:896-030-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance in high-temperature environments, these connectors boast a robust amperage of 3A. Constructed with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure both durability and conductivity. Featuring two rows of 30 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your PCB setup. The right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in diverse conditions. Upgrade your connectivity solutions with these advanced Card Edge Connectors.