896-030-559-208

Heilind Number:EDA896-030-559-208
Manufacturer:EDAC
Manufacturer Number:896-030-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in even the most demanding environments. With a rugged copper alloy contact material and a maximum amperage of 3 A, they provide secure and efficient power transmission. Boasting a 2-row configuration and 30 positions, these connectors offer ample connectivity options for your application. The right-angle mount orientation and compact pitch of .125 inches make them ideal for space-saving designs, while the wide operating temperature range of -40 to 105°C guarantees versatility in any setting. Upgrade your board-to-board connections with these high-quality connectors.