896-030-559-212

Heilind Number:EDA896-030-559-212
Manufacturer:EDAC
Manufacturer Number:896-030-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-212

Detailed Description

These high-temperature Card Edge Connectors offer reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide efficient connectivity for up to 30 positions. Designed for right-angle mounting orientation, they are ideal for board-to-board PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are essential components for various electronic applications.