896-030-559-602

Heilind Number:EDA896-030-559-602
Manufacturer:EDAC
Manufacturer Number:896-030-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-602

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a single row layout, featuring 30 positions for seamless integration. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for durability, while the contact material is copper alloy for efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors ensure a snug fit on your PCB. Perfect for space-saving applications, they offer a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a reliable choice for demanding environments. Upgrade your setup with the latest in connectivity technology.