896-030-559-604

Heilind Number:EDA896-030-559-604
Manufacturer:EDAC
Manufacturer Number:896-030-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-604

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 30 positions, each crafted with durable copper alloy contacts. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in extreme operating temperatures ranging from -40 to 105°C. With a 3A amperage rating and a convenient right-angle mount orientation, these connectors offer seamless integration for your board-to-board connections. Trust in our quality and innovation to elevate your electronic systems.