896-030-559-612

Heilind Number:EDA896-030-559-612
Manufacturer:EDAC
Manufacturer Number:896-030-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer reliable durability. The copper alloy contact material ensures efficient power transmission, while the 1-row layout with 30 positions allows for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Perfect for right angle mounting, these connectors are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they are a dependable choice for high-temperature environments. Elevate your design with these essential components.