896-030-559-802

Heilind Number:EDA896-030-559-802
Manufacturer:EDAC
Manufacturer Number:896-030-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-802

Detailed Description

Discover our high-temp card edge connectors, essential components for reliable PCB connections. Designed for maximum performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they offer efficient power transmission. The two rows of 30 positions each, with a pitch of 0.125 inches and row spacing of 0.2 inches, provide seamless board-to-board connectivity. Engineered for versatility, they offer right-angle mount orientation, ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Explore our range of high-quality connectors for your PCB assembly needs.