896-030-559-803

Heilind Number:EDA896-030-559-803
Manufacturer:EDAC
Manufacturer Number:896-030-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability, the black connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable performance. With two rows and 30 positions, they offer ample connectivity options for your PCB setups. The .125-inch pitch and .2-inch row spacing facilitate secure connections, while the right-angle mount orientation allows for efficient installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, making them a valuable addition to your connector solutions.