896-030-559-804

Heilind Number:EDA896-030-559-804
Manufacturer:EDAC
Manufacturer Number:896-030-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, perfect for demanding industrial applications. Designed for durability, these connectors feature a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With a double row configuration and a spacious pitch of .125 inches, they offer seamless board-to-board connection. The right-angle mounting orientation allows for efficient space utilization, while the 30-position layout caters to multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for high-temperature environments. Elevate your electronics assembly with these black connectors, delivering a sleek and professional look while meeting stringent performance standards. Trust in our connectors to provide secure and efficient connectivity for your PCB projects.