896-030-559-807

Heilind Number:EDA896-030-559-807
Manufacturer:EDAC
Manufacturer Number:896-030-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-807

Detailed Description

Elevate your electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With a power capacity of 3 A, they ensure reliable power transmission. Featuring two rows and 30 positions, they offer ample connectivity options, all while maintaining precise pitch and row spacing of .125 in and .2 in, respectively. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation allows for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high-performance board-to-board connectivity. Elevate your electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With a power capacity of 3 A, they ensure reliable power transmission. Featuring two rows and 30 positions, they offer ample connectivity options, all while maintaining precise pitch and row spacing of .125 in and .2 in, respectively. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation allows for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high-performance board-to-board connectivity.