896-030-559-808

Heilind Number:EDA896-030-559-808
Manufacturer:EDAC
Manufacturer Number:896-030-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-808

Detailed Description

Enhance your PCB connectivity with these high temperature card edge connectors. Designed for seamless integration, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable performance. With a pitch of .125 inches and two rows of 30 positions, they offer ample connectivity options. The right-angle mounting orientation allows for easy installation, while their operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for industrial applications, these black connectors are a must-have for any electronic setup. Upgrade your connectivity solution today.