896-030-559-812

Heilind Number:EDA896-030-559-812
Manufacturer:EDAC
Manufacturer Number:896-030-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-559-812

Detailed Description

Elevate your PCB connectivity with these high-temp card edge connectors. Designed for optimal performance, they offer a sleek black finish and feature durable UL 94V-0 Polyphenylene Sulfide housing. With a 3A amperage and copper alloy contact material, they ensure reliable power transmission. The two-row design with 30 positions and a .125-inch pitch allows for efficient board-to-board connections. Perfect for space-saving setups, these connectors boast a right-angle mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential component.