896-030-560-201

Heilind Number:EDA896-030-560-201
Manufacturer:EDAC
Manufacturer Number:896-030-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-560-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for durability and reliability in high-temperature environments. With a sleek black finish and a right-angle mount orientation, these connectors offer seamless integration for your electronic projects. Featuring UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they ensure robust performance. With two rows and 30 positions, they provide ample connectivity options for your circuitry. Operating smoothly in a wide temperature range of -40 to 105 °C, these connectors are ideal for various industrial applications. Elevate your PCB assembly process with these high-quality connectors, a must-have for any electronics professional.