896-030-560-202

Heilind Number:EDA896-030-560-202
Manufacturer:EDAC
Manufacturer Number:896-030-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-560-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for durability and reliability in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure safe and efficient power transmission. With a 3A amperage rating, they are suitable for high-power applications. The copper alloy contact material guarantees excellent conductivity, while the dual-row design with a pitch of .125 inches and row spacing of .2 inches accommodates up to 30 positions for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of electronic devices and systems. Upgrade your PCB connections with these high-performance Card Edge Connectors.