896-030-560-203

Heilind Number:EDA896-030-560-203
Manufacturer:EDAC
Manufacturer Number:896-030-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-560-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for superior performance, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide for durability in high-temperature environments. With two rows of copper alloy contacts, they offer reliable power delivery at 3A amperage. The .125-inch pitch and .2-inch row spacing accommodate 30 positions, ensuring seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup. Choose straight mount orientation for easy installation. Upgrade your system with the ultimate in connectivity solutions.