896-030-560-208

Heilind Number:EDA896-030-560-208
Manufacturer:EDAC
Manufacturer Number:896-030-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-560-208

Detailed Description

Elevate your high-temperature electronics projects with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity and 30 positions spread across 2 rows, they offer ample connectivity options for your PCB designs. The contact material, a robust Copper Alloy, guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise assembly is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are perfect for industrial and commercial applications where reliability is paramount. Trust in our high-quality connectors to keep your electronics running smoothly.