896-030-560-802

Heilind Number:EDA896-030-560-802
Manufacturer:EDAC
Manufacturer Number:896-030-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-560-802

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer durability and reliability. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, they ensure secure and efficient data transmission. With 30 positions available, you'll have ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these essential components.