896-030-560-803

Heilind Number:EDA896-030-560-803
Manufacturer:EDAC
Manufacturer Number:896-030-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-560-803

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable power delivery with an amperage of 3A. With a two-row configuration and a total of 30 positions, they offer ample connectivity options for your PCB setups. The black color and straight mount orientation provide a sleek and efficient solution for your board-to-board connections. Trust in our connectors to maintain secure and efficient communication in your electronic systems.