896-030-560-807

Heilind Number:EDA896-030-560-807
Manufacturer:EDAC
Manufacturer Number:896-030-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-560-807

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connectors. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a current rating of 3 A, they provide secure power transmission for your devices. The two rows of copper alloy contacts, spaced at .125 in pitch and .2 in row spacing, offer a total of 30 positions for seamless connectivity. Whether for industrial or commercial use, their straight mount orientation makes installation a breeze. Operating within a wide temperature range of -40 to 105 °C, these connectors are perfect for applications that demand reliable performance under extreme conditions. Elevate your PCB connections with these high-quality connectors.