896-030-560-808

Heilind Number:EDA896-030-560-808
Manufacturer:EDAC
Manufacturer Number:896-030-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-560-808

Detailed Description

Enhance your high-temperature electronic connections with these black Card Edge Connectors. Designed for reliability in demanding environments, they feature UL 94V-0 Polyphenylene Sulfide housing for exceptional heat resistance. With a current rating of 3 A, they ensure efficient power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer secure connectivity for up to 30 positions. Suitable for straight mounting orientation on PCBs, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Perfect for various industrial applications, they guarantee robust performance and longevity. Upgrade your PCB connectivity with these high-quality connectors.