896-031-500-101

Heilind Number:EDA896-031-500-101
Manufacturer:EDAC
Manufacturer Number:896-031-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-500-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 31 positions, they offer seamless integration for your application. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise alignment is achieved with ease. Suitable for straight mounting orientation, they streamline assembly processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and robust solution for your connectivity needs. Elevate your system's performance and reliability with our high-quality Card Edge Connectors.