896-031-500-103

Heilind Number:EDA896-031-500-103
Manufacturer:EDAC
Manufacturer Number:896-031-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-500-103

Detailed Description

Enhance your connectivity solutions with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 3 A, they ensure reliable power transmission. Featuring a single row with 31 positions and a pitch of .125 inches, they offer seamless integration for your PCB setups. Crafted with copper alloy contacts, they guarantee efficient signal transfer. With a wide operating temperature range of -40 to 105°C, these connectors are suitable for a variety of applications. Trust in our top-quality connectors to meet your connectivity needs with precision and durability.