896-031-500-602

Heilind Number:EDA896-031-500-602
Manufacturer:EDAC
Manufacturer Number:896-031-500-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-500-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-500-602

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Crafted with durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. The single-row design boasts 31 positions, each with a 3 A amperage capacity, making them ideal for high-power applications. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure PCB-to-board connectivity. Made of high-quality Copper Alloy, the contacts guarantee low resistance and optimal signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of industrial and commercial uses. Trust in their straight mount orientation for easy installation and maintenance. Upgrade your PCB connections with these top-of-the-line components.