896-031-520-103

Heilind Number:EDA896-031-520-103
Manufacturer:EDAC
Manufacturer Number:896-031-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-520-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for high performance, these connectors boast a 3A amperage and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row design and 31 positions, they offer seamless integration for your electronic projects. Crafted from Copper Alloy, the contacts ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation caters to various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for demanding applications. Explore our range of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and elevate your connectivity solutions.