896-031-520-104

Heilind Number:EDA896-031-520-104
Manufacturer:EDAC
Manufacturer Number:896-031-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-520-104

Detailed Description

Enhance your high-temperature electronic setups with our cutting-edge Black Card Edge Connectors. Designed for seamless board-to-board connections, these connectors feature a single row layout with 31 positions, guaranteeing efficient power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they offer superior durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise assembly is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial environments. Upgrade your PCB connectivity with these reliable and high-performance connectors.