896-031-520-604

Heilind Number:EDA896-031-520-604
Manufacturer:EDAC
Manufacturer Number:896-031-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-520-604

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional durability and fire resistance. With a current rating of 3 A and contact material crafted from Copper Alloy, they ensure efficient power transmission. The single-row design with 31 positions and a pitch of .125 inches allows for seamless PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're working on industrial machinery or electronic devices, trust in the quality and performance of our Card Edge Connectors for secure and dependable connections.