896-031-520-608

Heilind Number:EDA896-031-520-608
Manufacturer:EDAC
Manufacturer Number:896-031-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-520-608

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for durability and reliability, these connectors are essential for seamless board-to-board connections. With a sleek black finish and a single row layout, they offer a sleek and space-saving solution for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. The UL 94V-0 Polyphenylene Sulfide housing material ensures top-notch performance, while the copper alloy contact material guarantees optimal conductivity. With 31 positions and a pitch of .125 inches, these connectors provide ample connectivity options. Whether you're a DIY enthusiast or a professional in the field, these connectors are a must-have for your electronic toolkit. Elevate your PCB assembly process with our top-of-the-line card edge connectors.