896-031-520-612

Heilind Number:EDA896-031-520-612
Manufacturer:EDAC
Manufacturer Number:896-031-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-520-612

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for top performance, these black connectors feature a single row layout with 31 positions, offering seamless integration onto your PCBs. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, durability and conductivity are paramount. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors ensure reliability in diverse environments. The straight mount orientation simplifies installation, making them ideal for various applications in the realm of PCB connectivity. Trust in our connectors to deliver consistent, high-quality performance. Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for top performance, these black connectors feature a single row layout with 31 positions, offering seamless integration onto your PCBs. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, durability and conductivity are paramount. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors ensure reliability in diverse environments. The straight mount orientation simplifies installation, making them ideal for various applications in the realm of PCB connectivity. Trust in our connectors to deliver consistent, high-quality performance.