896-031-521-101

Heilind Number:EDA896-031-521-101
Manufacturer:EDAC
Manufacturer Number:896-031-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-521-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a single row and 31 positions, they offer seamless connectivity for your applications. The copper alloy contact material guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, these connectors are perfect for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industries. Upgrade your setup with these high-quality connectors for seamless and reliable performance.