896-031-521-104

Heilind Number:EDA896-031-521-104
Manufacturer:EDAC
Manufacturer Number:896-031-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-521-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even in harsh environments. Featuring one row of 31 positions, they offer ample connectivity for your applications. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee secure and efficient board-to-board connections. Designed for versatility, these connectors have a straight mount orientation and operate seamlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with these high-quality components.