896-031-521-107

Heilind Number:EDA896-031-521-107
Manufacturer:EDAC
Manufacturer Number:896-031-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-521-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors in sleek black. These connectors are designed for optimal performance, with a robust housing crafted from UL 94V-0 Polyphenylene Sulfide ensuring durability in high-temperature environments. Featuring a single row layout with 31 positions, they offer reliable power transfer at an amperage of 3 A. The contact material, made of Copper Alloy, guarantees efficient conductivity while the .125-inch pitch and .2-inch row spacing provide easy installation on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are perfect for a variety of applications where quality and resilience are paramount. Upgrade your connectivity solutions with our cutting-edge Card Edge Connectors.