896-031-521-603

Heilind Number:EDA896-031-521-603
Manufacturer:EDAC
Manufacturer Number:896-031-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-521-603

Detailed Description

Elevate your PCB connectivity with these high-temp card edge connectors, designed for seamless integration in demanding environments. Featuring a sleek black housing made of UL 94V-0 polyphenylene sulfide, these connectors offer exceptional durability and heat resistance. With a single row configuration and 31 positions, they provide optimal connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise and efficient board-to-board connection. Suitable for a wide range of applications, these connectors are built to thrive in temperatures ranging from -40 to 105°C. Upgrade your setup today and experience seamless performance like never before.