896-031-521-607

Heilind Number:EDA896-031-521-607
Manufacturer:EDAC
Manufacturer Number:896-031-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-521-607

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row layout with 31 positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they ensure robust performance, even in extreme conditions. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, they guarantee consistent connectivity in industrial applications. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation and maintenance. Trust in our connectors for efficient and secure PCB connectivity in your projects.