896-031-521-612

Heilind Number:EDA896-031-521-612
Manufacturer:EDAC
Manufacturer Number:896-031-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-521-612

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a single row with 31 copper alloy contact positions, ensuring secure and reliable board-to-board PCB connections. The UL 94V-0 Polyphenylene Sulfide housing material guarantees superior performance even in extreme operating conditions, with an amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment and easy installation. Their straight mount orientation further simplifies integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Upgrade your connectivity with these high-quality Card Edge Connectors.