896-031-522-102

Heilind Number:EDA896-031-522-102
Manufacturer:EDAC
Manufacturer Number:896-031-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-522-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. These durable connectors feature a single row of 31 positions with a pitch of .125 inches, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable performance even in harsh conditions. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .2-inch row spacing facilitate easy installation on PCBs, providing efficient and secure connections. Elevate your electronic designs with these high-quality Card Edge Connectors, a must-have in any professional setup.