896-031-522-103

Heilind Number:EDA896-031-522-103
Manufacturer:EDAC
Manufacturer Number:896-031-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-522-103

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a seamless connection for your electronic devices. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, they ensure safety and durability. The copper alloy contact material guarantees reliable conductivity, while the 31 positions and 1 row configuration cater to diverse connectivity needs. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide precise and efficient connections on your PCBs. Their straight mount orientation enhances versatility, and with an operating temperature range of -40 to 105°C, they are perfect for a wide range of applications. Trust in our Card Edge Connectors to deliver seamless performance in even the most challenging conditions.