896-031-522-104

Heilind Number:EDA896-031-522-104
Manufacturer:EDAC
Manufacturer Number:896-031-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-522-104

Detailed Description

Enhance your electronic connections with these high-temperature black Card Edge Connectors. Designed for efficiency and reliability, they feature a single row of 31 copper alloy contact positions with a pitch of .125 inches. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and longevity, even in extreme operating temperatures ranging from -40 to 105°C. With a straight mount orientation and a row spacing of .2 inches, these connectors offer seamless integration on your PCBs, providing a secure and high-performance solution for your connectivity needs. Elevate your electronic assemblies with these robust and versatile components.