896-031-522-112

Heilind Number:EDA896-031-522-112
Manufacturer:EDAC
Manufacturer Number:896-031-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-522-112

Detailed Description

Elevate your PCB connectivity with our high-temperature card edge connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 31 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, they ensure reliable conductivity even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for efficient data transmission. Whether for industrial or commercial applications, trust in these connectors for superior board-to-board connectivity.